TE Connectivity 5050871-8

Socket, Miniature Spring, 7.32 Mm, Closed Bottom, SER-5, Sn | Te Connectivity 5050871-8
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050871-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.15%

CAD Models

Download TE Connectivity 5050871-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.349
Stock
422,810
157,771
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
-
Mount
Surface Mount
Surface Mount
Termination
Press-Fit, Solder
Solder
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5050865-8
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity50865-2
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity5050863-8
SOCKET, MINIATURE SPRING, 6.60 MM, CLOSED BOTTOM, SER-2, SN | TE Connectivity 5050863-8
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 5050871-8 provided by its distributors.

SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
DISCRETE SOCKET, PC BOARD; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 5 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Con 42K6954
SOCKET,MIN-SPR SN SER-5 Socket Length: 7.32 mm Socket Length: .288 in PCB Hole Diameter: .101 in PCB Hole Diameter: 2.56 mm Socket Sleeve Style: Closed Bottom 7.32 mm .288" .101" 2.56 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5050871-8.