Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5236CDB

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5236CDB.

IHS

Datasheet18 pages24 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+35.68%

CAD Models

Download APEM 5236CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP3-T1-B1-M2QE
Switch Toggle ON OFF ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of APEM 5236CDB provided by its distributors.

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM Button switch, SPST, open-turn on switch, A printed circuit board, 0.4ВА
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
Single Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
SWITCH, TOGGLE, SPDT, 20V; Contact Confi; SWITCH, TOGGLE, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:On-None-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:6A; Switch Terminals:Through Hole; Actuator Style:Bat; Circuitry:SPDT
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:6A; Switch Mounting:-; Contact Voltage Ac Nom:20V; Switch Terminals:Solder Rohs Compliant: Yes |APEM Inc. 5236CDB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc