Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 5236AB

Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5236AB.

IHS

Datasheet18 pages24 years ago

Master Electronics

TME

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
+17.07%

CAD Models

Download APEM 5236AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MDCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of APEM 5236AB provided by its distributors.

Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Standard Type Actuator, Through Hole-straight
30V(DC) On-On 100000Cycles 30V 125V 3A 10.5mm SPDT panel mount 13.2mm*7mm*13.3mm
Single Pole Toggle Switch with Solder Lugs or Straight PC Terminals Standard (.413) Threaded or (.531) Plain Actuator Straight PC Terminal(.185) spacing Right angle quick connect or wire wrap Threaded Bushing
Toggle Switch, Spdt, 4A, 30Vdc; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Switch Mounting:Panel Mount; Contact Current Max:4A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |APEM Inc. 5236AB

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc