
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-174587-1 | 4,000 | 1K | |||||||||
| Onlinecomponents.com | 1-174587-1 | 4,000 | 1K | Bulk | ||||||||
| Verical | 1-174587-1 | 445,000 | 302 | |||||||||
| JRH Electronics | 1-174587-1 | 4,000 | 1K | 14h | ||||||||
| Heilind Americas | 1-174587-1 | 0 | 23h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-174587-1.
Download TE Connectivity / AMP 1-174587-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 1-174587-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-174587-1.