Descriptions of Molex 03-09-1027 provided by its distributors.
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 6.3 mm, Panel Mount, 1545 Series, Nylon, Natural
Molex Connector Housing, 2 Pos, 6.3mm Pitch, 1 Row
2 Rectangular Connectors - Housings Receptacle Black 0.248" (6.30mm)
SOFT SHELL CONNECTORS, SOFT SHELL, SOCKET, 2 CIRCUIT, CRIMP, 1545 SERIES
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Natural Bag
Pin & Socket Connectors 093 Pwr Conn Rcpt Panl Mnt 2Ckt
Pin&Socket Connectors 2 CIRCUIT RECEPTACLE
Receptacle Pin or Socket Housing 2P
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
093 Pwr Rcpt W/Mnt Ears 94V-2 3Ckt
CONN RECEPT 2POS .093 PANEL MNT
CONN HOUSING, RCPT, 2POS, 6.3MM; Product Range:Standard .093" 1545 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:6.3mm; For Use With:Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Se