
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 172210-1 | 13,000 | 1K | |||||||||
| Onlinecomponents.com | 172210-1 | 13,000 | 1K | Bulk | ||||||||
| Verical | 172210-1 | 13,000 | 673 | |||||||||
| TME | 1722101-TEC-0 | 13,000 | 527 | 23h | ||||||||
| JRH Electronics | 172210-1 | 13,000 | 1K | 11h |
Download TE Connectivity 172210-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 172210-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: