Descriptions of Molex 10-01-3026 provided by its distributors.
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Conn Housing RCP 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal
Header Connector, cable Mount, plug,2 Cont; |Molex 10-01-3026
5.08mm Pitch SPOX Crimp Terminal Housing, 2 Circuits, Natural
Molex Connector housing, 2road, 5.08mmPitch, 1line
2 POSITION CRIMP HOUSING MATES WITH 5279 5280 5281 5282 USE WITH 5194 5225
SPOX, Receptacle Housing, 2 Poles, 1 Rows, 5.08mm Pitch
Headers & Wire Housings 508MM 2CKT KK SPOX HOUS 519702
CONN HOUSING, RCPT, 2POS, 5.08MM;
SPOX Connectors 2P .200 SPOX HSG
Connector, RCPT, 2POS, 1ROW, 5.08mm; Pitch Spacing:5.08mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:SPOX 5197 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018)