TE Connectivity 172130-1

Tyco Electronics Crimp terminal housing, AMP 250series, plug, 2road, nylon 66
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172130-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
+4.63%

CAD Models

Download TE Connectivity 172130-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity172434-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity172434-2
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-0, black, 172434-2
TE Connectivity171810-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural

Descriptions

Descriptions of TE Connectivity 172130-1 provided by its distributors.

Tyco Electronics Crimp terminal housing, AMP 250series, plug, 2road, nylon 66
PLUG HOUSING, 2POS, NYLON 6.6, NAT; Product Range:FASTIN-FASTON 250 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:-; For Use With:AMP FASTON 250 Series 170342, 170343, 170350 Socket Contacts; SVHC:No SVHC (1
FF 250 REC HSG 2P NYLON NAT Terminal Type: Receptacle Centerline (Pitch): .236 in Centerline (Pitch): 6 mm Terminal Orientation: Straight Primary Product Color: Natural Receptacle .236" 6 mm Straight | Crimp Terminal Housing | Part Number: 172130-1 | Internal Number: 172130-1 | Alias Number: 0-0172130-1 | Natural | .236" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172130-1
  • 172130-1.