TE Connectivity / AMP 1-1623720-4

Axial Fixed Resistor Ccr Cgs 0.276DIAX0.748L 7.00MMX19.00MM 2W 10 Ohm ±1300PPM/C
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623720-4.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-2.66%

CAD Models

Download TE Connectivity / AMP 1-1623720-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.407
Stock
3,615
3,205
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Tolerance
10 %
10 %
Power Rating
2 W
2 W
Composition
Ceramic, Power resistor
Ceramic, Power resistor
Temperature Coefficient
1300 ppm/°C
1300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12KB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 10% +/-Tol, Through Hole Mount
TE ConnectivityEP5W10RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2FT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOY100KE
Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX100KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 10Ohm 1W
Ohmite42J10RE
Fixed Resistor, Wire Wound, 2W, 10ohm, 100V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.5W, 10ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623720-4 provided by its distributors.

Axial FIXED RESISTOR CCR CGS 0.276Diax0.748L 7.00mmx19.00mm 2W 10Ohm ±1300ppm/C
CCR2 Series 10 Ohm ±10 % 2 W ±1300 ppm/°C Through Hole Axial Power Resistor
Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
10 Ω, Ceramic Composition, Power Resistor Resistor, 10 %, 19 x 7 mm, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS CCR

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCR210RKT