TE Connectivity EP5W10RJ

Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5W10RJ.

Newark

Datasheet4 pages2 years ago
Datasheet5 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-4.34%

CAD Models

Download TE Connectivity EP5W10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-1
Fixed Resistor, Wire Wound, 5W, 10Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
TE ConnectivitySQPW510RJ
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT9R10
Fixed Resistor, Carbon Film, 2W, 9.1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP5W10RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Yageo GroupFKN3WSJT-73-10R
Res Fusible Wirewound 10 Ohm 5% 3W ±350ppm/°C Conformal Axial Ammo Pack
Yageo GroupSQP500JB-10R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 10Ohm 5W

Descriptions

Descriptions of TE Connectivity EP5W10RJ provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity 2176045-2 High Power Wirewound Resistor 10 Ω Axial Lead 5 W 5%
10 , Ceramic Composition / Wire Wound, Power Resistor, 5 %, 25 x 8.5 mm, 2 Term
Res Wirewound 10 Ohm 5% 5W ±400ppm/C Conformal Coated AXL Bulk
EP SERIES AXIAL FIXED RESISTOR 10OHMS +/-5% 5W +/-400PPM/DEGC
EP 5W 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 10 Ω Wire Wound Power Resistor | Part Number: EP5W10RJ | Internal Number: 2176045-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176045-2