TE Connectivity CCR210RKB

Res Ceramic Composition 10 Ohm 10% 2W -900ppm/C to 300ppm/C Conformal Coated AXL Box/Loose
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CCR210RKB.

Sager Electronics

Technical Drawing1 page8 years ago

Master Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.02%

CAD Models

Download TE Connectivity CCR210RKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.747
$ 2.3
Stock
7,421
402,271
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
10 %
10 %
Power Rating
2 W
2 W
Composition
Ceramic, Power resistor
Ceramic, Power resistor
Temperature Coefficient
1300 ppm/°C
1300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-1
Resistor, Metal Oxide, Res 10 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ10R
TE Connectivity1-1625885-4
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT10R0
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT10R0
Fixed Resistor, Carbon Film, 0.125W, 10ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625890-6
Fixed Resistor, Metal Oxide Film, 2W, 10ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100000ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CCR210RKB provided by its distributors.

Res Ceramic Composition 10 Ohm 10% 2W -900ppm/C to 300ppm/C Conformal Coated AXL Box/Loose
Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, 1300ppm/Cel, Through Hole Mount
RESISTOR, CERAMIC COMPOSITION, RES 10 OHMS, PWR-RTG 2 W, TOL 10%,AXIAL
Chip Resistor, 10Ω, ±10%, 2W, -900ppm/°C~300ppm/°C, TH, 19mm (L)
Ceramic Composition Resistors Ccr2 10R 1; |Te Connectivity Amp 1623720-3
CERAMIC COMPOSITION RESISTORS CC
Special Order: CCR2 10R 10% Resistance Value: 10 Ω Element Type: Ceramic Composition Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 2 W Through-Hole Resistor | 10 Ω Ceramic Composition Power Resistor 10 % | Part Number: CCR210RKB | Internal Number: 1623720-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623720-3