Ohmite OY100KE

Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY100KE.

HQonline

Datasheet1 page15 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.83%

CAD Models

Download Ohmite OY100KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX100KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 10Ohm 1W
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879352-7
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Ohmite42J10RE
Fixed Resistor, Wire Wound, 2W, 10ohm, 100V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OY100KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 10ohm, 400V, 10% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR OY 0.276Diax0.748L 7.00mmx19.00mm 2W 10Ohm -1000/ -1600ppm/C
Res Ceramic Composition 10 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
OY Series 10 Ohm ±10% 2 W -1000 to -1600 ppm/°C Axial Ceramic Resistor
CERAMIC COMPOSITION 10 OHM RESISTOR, 2W TOL 10%AXIAL SILICONE OY SERIES
RES, 10R, 10%, 2W, AXIAL, CERAMIC; Resistance: 10ohm; Product Range: OY Series; Power Rating: 2W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Vol; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY100KE.