TE Connectivity / AMP 1-1618239-5

Power/signal Relay, SPST, Momentary, 12VDC (coil), 30A (contact), Panel Mount
$ 445.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1618239-5.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1-1618239-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicCA1A-12V-N-5
AUTOMOTIVE RELAY, 12VDC, 20A, SPST-NO; Coil Voltage VDC Nom:12V; Contact Current
PanasonicHE1AN-Q-DC12V
Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
PanasonicHE1AN-DC12V
Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
TE Connectivity1-1393210-3
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
TE Connectivity1-1419104-7
Electromechanical Relay 12VDC 144Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt

Descriptions

Descriptions of TE Connectivity / AMP 1-1618239-5 provided by its distributors.

POWER/SIGNAL RELAY, SPST, MOMENTARY, 12VDC (COIL), 30A (CONTACT), PANEL MOUNT
Electromechanical Relay SPST-NO 30A 12VDC 70Ohm Flange Mount
General Purpose Relays K41A232=RELAY, VACUUM, SPST-NO
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 30 Amps. RF Rated Coil Voltage = 12 VDC
RELAY, SPST-NO, 5KV, 30A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:K41 Series; Relay Mounting:Flange; Coil Type:DC; Contact Voltage VAC:-; Relay Terminals:Solder; Contact Voltage VDC:5kV RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K41A232