Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE1AN-DC12V

Panasonic Power Relay, 12V DC Coil, 30A Switching Current, SPST-NO
$ 33.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-DC12V.

IHS

Datasheet9 pages12 years ago

Panasonic

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-11.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicHE1AN-Q-DC12V
Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
PanasonicHE1AN-S-DC12V
HE Series 30 A SPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay
Power Relay 12VDC 30A SPST-NO(60x34x52.8)mm
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms

Descriptions

Descriptions of Panasonic HE1AN-DC12V provided by its distributors.

Panasonic Power Relay, 12V DC Coil, 30A Switching Current, SPST-NO
RELAY GEN PURPOSE SPST 30A 12V | Panasonic Electronic Components HE1AN-DC12V
Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
Power Relay 12VDC 30A SPST-NO(50mm 33mm 35mm) Plug-In
12V AgSnO2 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
HE Series 30 A SPST 12 VDC Plug-In Non-Polarized Compact Power Relay
TV-10/TV-15 rated, 1 Form A 30 A, 2 Form A 25 A, Power relays
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 277VAC, 30VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 30VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 30A; Product Range: HE Series; Relay Mounting: Panel Mount; Coil Type: Non Lat
Switching Current A = 30 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 8.3 / Switching Voltage - AC V = 277 / Contact Material = AgSnO₂ / Termination Type = Quick Connect Terminal / Mounting Type = Plug-In / Series = HE / Coil Voltage - DC V = 12 / Width mm = 33 / Length mm = 50 / Height mm = 35 / Contact Configuration = 1NO / Coil Type = DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1AN-DC12V.
  • HE1AN-DC12V..
  • HE1ANDC12V