Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE1AN-Q-DC12V

Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
$ 35.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE1AN-Q-DC12V.

element14

Datasheet0 pages0 years ago
Datasheet9 pages16 years ago

Panasonic

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicHE1AN-DC12V
Panasonic Power Relay, 12V DC Coil, 30A Switching Current, SPST-NO
PanasonicHE1AN-P-DC12V
Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case
PanasonicHE1AN-S-DC12V
HE Series 30 A SPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay
TE Connectivity6-1419102-0
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 12DC; Vol-Rtg 240AC; Flange Mnt
TE Connectivity / AMP4-1393210-3
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Box/Tray
TE ConnectivityT90N1D12-12
Relay; 30 A; 12 VDC; PCB; PC Board; 1 Form A, SPST-NO, 1 N/O; 155 Ohms

Descriptions

Descriptions of Panasonic HE1AN-Q-DC12V provided by its distributors.

Relay Power SPST-NO 277VAC 12VDC Quick Connect Carton/Case
Electromechanical Relay SPST-NO 30A 12VDC 75Ohm Flange Mount
HE Series 30 A SPST 12 VDC Through Hole Non-Polarized Compact Power Relay
12V AgSnO2 30A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 12VDC, 30A, SPST-NO; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:277V; Coil Resistance:75ohm; Contact Configuration:SPST-NO; Coil Type:DC, Monostable; Coil Current:160mA ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE1AN-QDC12V
  • HE1ANQDC12V