TE Connectivity / AMP 1-1393258-2

Power Relay 21VDC 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT
$ 9.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1393258-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity / AMP 1-1393258-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 5A 24VDC 694Ohm Through Hole
PanasonicJC1A1B-DC24V
Electromechanical Relay SPST-NO/SPST-NC 24VDC Through Hole
TE Connectivity2-1416010-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
Phoenix Contact2903361
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT

Descriptions

Descriptions of TE Connectivity / AMP 1-1393258-2 provided by its distributors.

Power Relay 21VDC 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT
Electromechanical Relay SPST-NO/SPST-NC 6A 21VDC 630Ohm Through Hole
Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.033A (Coil), 21VDC (Coil), 700mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
V23047-A1021-A511 Relay Type: Force-Guided Coil Magnetic System: Monostable Coil Power Rating DC: 700 mW Coil Resistance: 630 Ω Coil Voltage Rating: 21 VDC Force-Guided Monostable 700 mW 630 Ω | Force Guided Relay With 2 Contact | Part Number: V23047A1021A511 | Internal Number: 1-1393258-2 | Alias Number: V23047-A1021-A511 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113932582
  • V23047 A1021 A511
  • V23047-A1021-A511
  • V23047A1021A511