Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1416010-7

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1416010-7.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

IHS

element14 APAC

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+29.85%

CAD Models

Download TE Connectivity 2-1416010-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 6.43
$ 6.43
Stock
480,215
8,415
8,415
Authorized Distributors
6
3
3
Relay Type
-
-
-
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
6 A
6 A
6 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
8 mA
8 mA
8 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
2.88 kΩ
2.88 kΩ
2.88 kΩ
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
1.5 kW
1.5 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393217-8
Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
TE Connectivity / AMP5-1415063-1
Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO (28x5x15)mm THT Slim PCB Relay
PanasonicJQ1A-24V-F
General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 24 VDC, 5 A RoHS Compliant: Yes
PanasonicJQ1A-24V
Relay;E-Mech;Gen Purp;SPST-NO;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 24DC;PCB Mnt
TE Connectivity / AMP2-1393236-2
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.007A (Coil), 24Vdc (Coil), 170Mw (Coil), 6A
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Relay SPST-NO 5A 7A 30V 24V 2.88kΩ 8.3mA 250V TH D7XL20.4MM 20.5mm × 7.2mm × 15.3mm
TE Connectivity1721768-6
Miniature Power Relay 1 Form A (NO) 277VAC 30VDC 24VDC 5A Through Hole Tray
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of TE Connectivity 2-1416010-7 provided by its distributors.

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 6A
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 10ms -40C 200mW 2.88kOhms
Power Relay 24VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
Power Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube
Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 6A, 6A/250VAC, RE
Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole
Avnet Japan
TE Connectivity RE034024 General Purpose Relay 24V 5A SPST-NO
POWER RELAY, SPST-NO, 6A, 250VAC, TH
Relay SPST-NO 6A 24V 2880R AgNi
TE Connectivity Tyco Electronics Power relay, REseries, 24V dc_coil_voltage, switching current6A, Unipolar normally open
Special Order: RE034024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: 2-1416010-7 | Internal Number: 2-1416010-7 | Alias Number: RE034024 | TE Connectivity | SCHRACK
Coil Resistance kOhm = 2.88 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = AgNi / Series = RE / Width mm = 10 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 10.6 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE034024