Phoenix Contact 2903361

Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
$ 9.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903361.

IHS

Datasheet19 pages5 years ago

Electro Sonic

TME

Burklin Elektronik

Newark

Inventory History

3 month trend:
-5.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

G6D PCB Power Relay Sealed SPST-NO 5A 24VDC Through Hole Tube
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Relay; E-Mech; Gen Purp; SPST-NO; 5A; Ctrl-V24DC; 380VAC; PCB; Thru-Hole; ReversePolarity
PanasonicPQ1A-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components PQ1A-24V
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A

Descriptions

Descriptions of Phoenix Contact 2903361 provided by its distributors.

Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
Phoenix Contact Interface Relay and Base; RIF-0-RPT-24DC/ 1; Universal; 6A; SPST-NO; 24VDC; DIN Rail Mount; Push-In Connection
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 216mW (Coil), 3A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Preassembled relay module with Push-in connection, consisting of: relay base with ejector and power contact relay. Contact switching type: 1 N/O contact. Input voltage: 24 V DC
Phoenix,Relay module,RIF-0-RPT-24DC/1,Phoenix Contact Phoenix Interface relay, RIF-0-RPT-24DC/1series, coil voltage 24V DC, Contact configuration SPST, DIN Guide rail
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: RIF-0 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Qu

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG