TE Connectivity 1-1393030-6

Solid State Relay 34mA 15V DC-IN 40A 280V AC-OUT 8-Pin Hockey puck
$ 113.666
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393030-6.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Schneider Electric6240AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 32 V dc
Sensata /CrydomD2440D
Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
Schneider Electric6240AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 40 A, 280 V ac
Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC

Descriptions

Descriptions of TE Connectivity 1-1393030-6 provided by its distributors.

Solid State Relay 34mA 15V DC-IN 40A 280V AC-OUT 8-Pin Hockey puck
Relay Solid State Relays. SSRD SRS,PANEL MNT, 40A,240V AC - DC I/P
Solid State Relay, 40A, 24Vac - 280Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRD-240D40
Solid State Relays and Input/Output Modules Product Highlights: Dual AC Output Relay Type = Solid State SSRD Series Switch Arrangement = (2) x 1 Form A (SPST-NO) Current Rating = 40 Amps.
SSRD-240D40 = PANEL MOUNT,40A,240VAC Power Relay Type: Solid State Contact Arrangement: (2) x 1 Form A (SPST-NO) Product Mount Type: Panel Relay Connection Type: Plug-In Solid State (2) x 1 Form A (SPST-NO) Panel Plug-In | Solid State Relays & P&b Ssrd Series | Part Number: SSRD-240D40 | Internal Number: 1-1393030-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393030-6 .
  • SSRD-240D40
  • SSRD240D40