
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-10567-1-ND | 4,232 | 1 | Cut Tape | ||||||||
| Future Electronics | 1239AS-H-3R3M=P2 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | 1239AS-H-3R3M=P2 | 0 | 3K | 17h | ||||||||
| Arrow Electronics | 1239AS-H-3R3M=P2 | 0 | 3K | |||||||||
| Farnell | 1239AS-H-3R3M=P2 | 0 | 3K | Tape & Reel | 2h |
Download Murata 1239AS-H-3R3M=P2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata 1239AS-H-3R3M=P2 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: