TDK VLS252010CX-3R3M-1

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.25A 0.186Ohm DCR 1008 T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010CX-3R3M-1.

IHS

Datasheet4 pages7 years ago

Newark

Inventory History

3 month trend:
+185%

CAD Models

Download TDK VLS252010CX-3R3M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.145
Stock
94,916
135,820
Authorized Distributors
6
5
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.47 A
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
186 mΩ
178 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK VLS252010CX-3R3M-1 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.25A 0.186Ohm DCR 1008 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm, -40 To +105 Degc, 1.25A, 3.3 H, 186M/Tape And Reel |Tdk VLS252010CX-3R3M-1
IND WIREWOUND 3.3UH 20% 1.25A 1008 SMD
FIXED IND 3.3UH 1.25A 186MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
FIXED IND 3.3UH 1.25A 186 MOHM
1MHz 1.3A 1.25A 3.3¦ÌH 186m¦¸ ¡À20% 1008 , 2.5mm*2mm*1mm
VLS-CX-1 Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
1.4A 3.3uH 卤20% 1.4A 1008 Power Inductors ROHS
INDUCTOR, 3.3UH, 1.47A, 20%, SHIELDED; Inductance: 3.3µH; RMS Current (Irms): 1.47A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Range: VLS-CX Series; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Re

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252010CX3R3M1