TDK VLS2010ET-150M

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.41A 1.476Ohm DCR T/R
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS2010ET-150M.

TDK

Datasheet9 pages8 years ago

IHS

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENMDKK2020T150MM
Inductor Power Wirewound 15uH 20% 1MHz Metal 0.48A 1.18Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210

Descriptions

Descriptions of TDK VLS2010ET-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 0.41A 1.476Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 0808
Surface Mount Power Inductor, Vls-E Series, 15 H, 20%, Shielded, 1.476 Ohm, 410 Ma |Tdk VLS2010ET-150M
FIXED IND 15UH 400MA 1.476OHM SM
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
1MHz 400mA 400mA 15¦ÌH 1.476¦¸ ¡À20% SMD,2X2MM , 2mm*2mm*1mm
INDUCTOR, 15UH, 20%, 0.41A, SHLD
400mA 15uH 卤20% 400mA SMD,2x2mm Power Inductors ROHS
INDUCTOR, 15UH, 20%, 0.41A, SHLD; Inductance: 15µH; RMS Current (Irms): 410mA; Inductor Construction: Shielded; Saturation Current (Isat): 440mA; Product Range: VLS-E Series; Power Inductor Case: 2mm x 2mm x 1mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS2010ET150M