
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-3875-1-ND | 770 | 1 | Cut Tape | ||||||||
| Avnet | SLF7045T-221MR40-H | 0 | 1K | 4d | ||||||||
| Farnell | SLF7045T-221MR40-H | 0 | 1 | Cut Tape | 11h | |||||||
| Mouser | 810-SLF7045T221MR40H | 210 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SLF7045T-221MR40-H | 80,000 | 295 | 16h |
Download datasheets and manufacturer documentation for TDK SLF7045T-221MR40-H.
Download TDK SLF7045T-221MR40-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SLF7045T-221MR40-H provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF7045T-221MR40-H.