
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15134-1-ND | 306 | 1 | Cut Tape | ||||||||
| Avnet | CLF6045T-221M-D | 0 | 1K | 1d | ||||||||
| Mouser | 810-CLF6045T-221M-D | 1,342 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CLF6045T-221M-D | 20 | 60 | 23h | ||||||||
| Worldway Electronics | CLF6045T-221M-D | 15,109 | 7 | Tape & Reel | 22h |
Download TDK CLF6045T-221M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF6045T-221M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: