What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK CLF6045T-221M

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 500mA 936mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-221M.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
Datasheet1 page13 years ago

IHS

CAD Models

Download TDK CLF6045T-221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.59A 0.834Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 800mA 730mOhm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.55A 0.828Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 520mA 792mOhm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.65A 0.624Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.52A 0.792Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF6045T-221M provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 500mA 936mOhm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
FIXED IND 220UH 500MA 780 MOHM
FIXED IND 220UH 500MA 936MOHM SM
SMD / SMT Inductors (Coils), L=220μH, L x W x T :
INDUCTOR, 220UH, 0.41A, 20%, 100KHZ
INDUCTOR, 220UH, 0.41A, 20%, 100KHZ; Inductance: 220µH; RMS Current (Irms): 500mA; Inductor Construction: Shielded; Saturation Current (Isat): 410mA; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T221M