
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | B1047AS-221M=P3 | 36 | 1 | Cut Tape | ||||||||
| CoreStaff | ST48024579 | 3,410 | 1 | 14h | ||||||||
| Avnet | B1047AS-221M=P3 | 0 | 1K | 22h | ||||||||
| Win Source | WS-B1047AS-221M=P3 | 8,000 | 90 | 20h | ||||||||
| Classic Components | B1047AS-221M=P3 | 3,478 | 10h |
Download Murata B1047AS-221M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata B1047AS-221M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: