What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR7045-221M

Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R

$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-221M.

JRH Electronics

Datasheet3 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

CAD Models

Download Bourns SRR7045-221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.395
Stock
1,292,122
60,881
Authorized Distributors
6
5
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
450 mA
450 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
690 mΩ
690 mΩ
Q Factor
44
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 520mA 792mOhm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 500mA 936mOhm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.55A 0.828Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 470mA 1.1Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 0.42A 0.95Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR7045-221M provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz 44Q-Factor Ferrite 450mA T/R
Avnet Japan
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
FIXED IND 220UH 450MA 700MOHM SM / 220 µH Shielded Drum Core, Wirewound Inductor 450 mA 700mOhm Max Nonstandard
IND PWR SHLD 220UH 20% 100KHZ 44Q-FCTR FERRITE
FIXED IND 220UH 450MA 700MOHM SM
FIXED IND 220UH 640MA 700 MOHM
100KHz 5MHz 400mA 640mA 44@796kHz 220μH 700mΩ ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 220muH
INDUCTOR SHIELDED 220UH .45A SMD
640mA 220uH ±20% 400mA SMD,7x7mm Power Inductors ROHS
IND7X7X4.5MM,220UH20%0.45A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-221M.