Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7045-102M

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-102M.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

HQonline

Farnell

_legacy Avnet

Inventory History

3 month trend:
+23.94%

CAD Models

Download Bourns SRR7045-102M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.389
Stock
498,275
51,423
Authorized Distributors
6
5
Inductance
1 mH
1 mH
Tolerance
20 %
20 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.37 Ω
2.37 Ω
Q Factor
90
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 46Q-Factor Ferrite 0.45A 2.16Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 100KHz 40Q-Factor Ferrite 0.15A 3.4Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7045-102M provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
FIXED IND 1MH 250MA 2.4 OHM SMD / 1 mH Shielded Drum Core, Wirewound Inductor 250 mA 2.4Ohm Max Nonstandard
INDUCTOR, POWER, SHIELDED, WIREWOUND, 1000UH, 20%, 0.25A
INDUCTOR, SHIELDED, 1MH, 150MA, SMD; Ind; INDUCTOR, SHIELDED, 1MH, 150MA, SMD; Inductance:1mH; RMS Current (Irms):250mA; Inductor Construction:Shielded; Saturation Current (Isat):150mA; Product Range:SRR7045 Series; Power Inductor Case:7mm x 7mm x 4.5mm; Packaging:Cut Tape

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-102M.