TDK SLF10145T-102MR29-PF

Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10145T-102MR29-PF.

TDK

Datasheet5 pages6 years ago

IHS

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-59.90%

CAD Models

Download TDK SLF10145T-102MR29-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA 2.5Ohm DCR T/R
TAIYO YUDENNS10145T102MNA
LSRNJ10145GL102MNY,Inductor Power Shielded Wirewound 1000uH 20% 100KHz 0.32A 3.096Ohm DCR T/R
Wurth Elektronik74404084102
WE-LQS SERIES TYPE 8040 SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH MOULDED 360MA IDC
Inductor Power Wirewound 1mH 20% 1KHz 81Q-Factor Ferrite 300mA 3.9Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R

Descriptions

Descriptions of TDK SLF10145T-102MR29-PF provided by its distributors.

Inductor Power Shielded Wirewound 1mH 20% 1KHz Ferrite 290mA 3.36Ohm DCR Blister T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Power Inductors 1mH ±20% IND_10.1X10.1MM_SM 4.50mm 10.10 x 10.10mm 2.8Ω 290mA
Inductance:1Mh; Rms Current (Irms):290Ma; Inductor Construction:Shielded; Saturation Current (Isat):320Ma; Product Range:Slf Series; Dc Resistance Max:3.36Ohm; Inductance Tolerance:± 20%; Product Length:10.1Mm; Product Width:10.1Mm Rohs Compliant: Yes |Tdk SLF10145T-102MR29-PF.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10145T-102MR29-PF.
  • SLF10145T-102MR29PF
  • SLF10145T-102MR29PF.
  • SLF10145T102MR29PF