TDK NLV32T-056J-EFD

Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 26Q-Factor Ferrite 450mA 330mOhm DCR 1210 Automotive T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-056J-EFD.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-30.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
$ 0.101
Stock
25,804
224,483
Authorized Distributors
4
6
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
330 mΩ
330 mΩ
Q Factor
26
26
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 56nH 5% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
Ind Power Molded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 600mOhm DCR 1008 T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 51nH 5% 100MHz 38Q-Factor 370mA 330mOhm DCR 0603 Paper T/R
Ind Power Molded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 1008 Blister Plastic T/R

Descriptions

Descriptions of TDK NLV32T-056J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 26Q-Factor Ferrite 450mA 330mOhm DCR 1210 Automotive T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
100MHz 1.1GHz 450mA 26@100MHz 56nH 330m¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.056UH, 0.45A, 1210, AEC-Q200
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 56nH
SMD / SMT Inductors (Coils), L=0.056μH, L x W x T :
FIXED IND 56NH 450MA 330MOHM SMD
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.056 H, 330M/Tape And Reel |Tdk NLV32T-056J-EFD

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos