
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLV25T-056J-PF | 0 | 2K | 23h | ||||||||
| Farnell | NLV25T-056J-PF | 0 | 2K | 21h | ||||||||
| Mouser | 810-NLV25T-056J | 1,690 | 1 | Tape & Reel | ||||||||
| Win Source | WS-NLV25T-056J-PF | 25,000 | 1150 | 22h | ||||||||
| Worldway Electronics | NLV25T-056J-PF | 20,465 | 7 | Tape & Reel | 21h |
Download TDK NLV25T-056J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV25T-056J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: