Murata LQW15AN56NJ80D

General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN56NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-20.87%

CAD Models

Download Murata LQW15AN56NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.084
Stock
307,621
152,434
Authorized Distributors
6
6
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
340 mA
340 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
996 mΩ
996 mΩ
Q Factor
25
25
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 56nH 5% 100MHz 14Q-Factor Ceramic 400mA 0603
Inductor RF Multi-Layer 0.056uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.75Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK212556NJ-T
Inductor High Frequency Chip Multi-Layer 0.056uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.75Ohm DCR 0805 T/R
General Purpose Inductor, 0.051uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.053uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 56nH 5% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata LQW15AN56NJ80D provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
FIXED IND 56NH 340MA 996MOHM SMD / 56 nH Unshielded Wirewound Inductor 340 mA 996mOhm Max 0402 (1005 Metric)
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 25Q-Factor Non Magnetic 0.34A 0.996Ohm DCR 0402 T/R
Ind Chip Wirewound 56nH 5% 0402 Paper T/R
100MHz 2.9GHz 1.7A 340mA 25@200MHz 56nH 996m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH