TDK NLV25T-056J-EFD

Ind Power Molded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 1008 Blister Plastic T/R
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-056J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.112
$ 0.106
Stock
31,681
133,556
Authorized Distributors
3
3
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
340 mA
340 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
20
20
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 56nH 5% 100MHz 14Q-Factor Ceramic 400mA 0603
Inductor RF Multi-Layer 0.056uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.75Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK212556NJ-T
Inductor High Frequency Chip Multi-Layer 0.056uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.75Ohm DCR 0805 T/R
Inductor Chip Multi-Layer 56nH 5% 100MHz 15Q-Factor Ceramic 300mA 750mOhm DCR 0805 T/R
General Purpose Inductor, 0.051uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.053uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK NLV25T-056J-EFD provided by its distributors.

Ind Power Molded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56nH 5% 100MHz 20Q-Factor Ferrite 340mA 600mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 340Ma, 0.056 H, 600M/Tape And Reel |Tdk NLV25T-056J-EFD
Fixed Inductors 56nH 600mohms 340mA Wound Fer AEC-Q200
SMD / SMT Inductors (Coils), L=0.056μH, L x W x T :
FIXED IND 56NH 340MA 600MOHM SMD
INDUCTOR, 0.056UH, 0.34A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 56nH
340mA 56nH 卤5% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos