Wurth Elektronik 744786110A

10NH Ceramic Multilayer SMD Inductor, 0603A Case, 3500MHZ Q: 12 500MA 400MO
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786110A.

Farnell

Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Ind Power Molded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 260mOhm DCR 1008 T/R
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 744786110A provided by its distributors.

10NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 3500MHZ Q: 12 500MA 400MO
INDUCTOR, 10NH, 0.5A, 0603, MULTILAYER; Inductance: 10nH; Product Range: WE-MK Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.5GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]
Inductance nH = 10 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 400 / Rated Current mA = 500 / Self-Resonant Frequency GHz = 3.5 / Shielding = Unshielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 0603 / Series = WE-MK / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)