TDK NLV25T-560J-PF

Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 75mA 12.1Ohm DCR 1008 T/R
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-560J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-87.11%

CAD Models

Download TDK NLV25T-560J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.015
$ 0.116
Stock
382,153
23,056
Authorized Distributors
5
3
Inductance
56 µH
56 µH
Tolerance
5 %
5 %
Current Rating
75 mA
75 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
12.1 Ω
12.1 Ω
Q Factor
20
20
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBM2016T560J
Inductor RF Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.095A 7.67Ohm DCR 0806 T/R
Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 8Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 50Q-Factor 135mA 5.5Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLV25T-560J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 75mA 12.1Ohm DCR 1008 T/R
NLV Series 1008 56 uH ±5 % 75 mA 12.1 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 56UH, 1005; Inductance:56µH; Inductance Tolerance:± 5%; D
INDUCTOR, SIGNAL LINE, 56UH, 1005; Inductance: 56µH; Inductance Tolerance: ± 5%; DC Current Rating: 75mA; DC Current Max: 75mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 20; Resistance: 12.1ohm; Resonant Frequency

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos