TDK NLV32T-560J-EF

Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-560J-EF.

IHS

Datasheet6 pages3 years ago

Upverter

Newark

TME

Inventory History

3 month trend:
-3.92%

CAD Models

Download TDK NLV32T-560J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.155
Stock
149,604
57,912
Authorized Distributors
6
5
Inductance
56 µH
56 µH
Tolerance
5 %
5 %
Current Rating
55 mA
55 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
30
30
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Molded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R
TAIYO YUDENLBM2016T560J
Inductor RF Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.095A 7.67Ohm DCR 0806 T/R
Ind Power Molded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 75mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 75mA 12.1Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 50Q-Factor 135mA 5.5Ohm DCR 1812 T/R
Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLV32T-560J-EF provided by its distributors.

Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
Avnet Japan
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor General Purpose Chip Molded/Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 0.055A 8Ohm DCR 1210 T/R
IND UNSHLD WIREWOUND 56UH 5% 1210 SMD
2.52MHz 13MHz 55mA 30@2.52MHz 56¦ÌH 8¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
NLV-EF 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 56muH
SMD / SMT Inductors (Coils), L=56μH, L x W x T :
55mA 56uH 卤5% 1210 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos