Bourns PM1210-560J-RC

Ind Chip Molded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1210-560J-RC.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Molded 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 8Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 55mA 8Ohm DCR 1210 Automotive T/R
TAIYO YUDENLBM2016T560J
Inductor RF Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.095A 7.67Ohm DCR 0806 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Molded Wirewound 56uH 5% 2.52MHz 50Q-Factor Ferrite 0.135A 5.5Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns PM1210-560J-RC provided by its distributors.

Ind Chip Molded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 1210 T/R
General Purpose Inductor, 56uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
2.52MHz 15MHz 70mA 30@2.52MHz 56¦ÌH 8¦¸ ¡À5% 1210 3.2mm*2.5mm*2.2mm
PM1210 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 56muH
70mA 56uH ±5% 1210 Power Inductors ROHS
Chip Inductor, 56 Uh, 55Ma, 5%, 13Mhz, Full Reel; Inductance:56Μh; Dc Resistance Max:8Ohm; Self Resonant Frequency:15Mhz; Dc Current Rating:70Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Pm1210 Series Rohs Compliant: Yes |Bourns Jw Miller PM1210-560J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.