TDK NLV25T-4R7J-EFD

Ind RF Chip Unshielded Wirewound 4.7uH ±5% 7.96MHz 30 Q-Factor Ferrite 175mA T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-4R7J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
+27.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.089
Stock
62,276
446,580
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
175 mA
175 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
Ind RF Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1210 Blister Plastic T/R
Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Wirewound 4.7uH 5% 7.96MHz 20Q-Factor Ferrite 0.26A 4Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK NLV25T-4R7J-EFD provided by its distributors.

Ind RF Chip Unshielded Wirewound 4.7uH ±5% 7.96MHz 30 Q-Factor Ferrite 175mA T/R
Avnet Japan
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor, 4.7Uh, 0.175A, 1008, Aec-Q200 Inductance4.7h Product RangeNlv25-Efd..
INDUCTOR, 4.7UH, 0.175A, 1008, AEC-Q200; Inductance: 4.7µH; Product Range: NLV25-EFD Series; DC Current Rating: 175mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.3o

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos