What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CM322522-4R7JL

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM322522-4R7JL.

IHS

Datasheet3 pages4 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-4.13%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.172
Stock
121,908
79,895
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
165 mA
220 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 175mA 2.3Ohm DCR 1008 T/R
Inductor General Purpose Chip Molded/Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-F
Ind RF Chip Unshielded Wirewound 4.7uH ±5% 7.96MHz 30 Q-Factor Ferrite 175mA T/R
Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
TAIYO YUDENLBM2016T4R7J
Inductor RF Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.27A 1.014Ohm DCR 0806 T/R
Inductor RF Wirewound 4.7uH 5% 7.96MHz 20Q-Factor Ferrite 0.26A 4Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns CM322522-4R7JL provided by its distributors.

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor General Purpose Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.5Ohm DCR 1210 T/R
7.96MHz 55MHz 165mA 30@7.96MHz 4.7¦ÌH 1.5¦¸ ¡À5% 1210 , 3.2mm*2.5mm*2.2mm
Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CM322522-4R7JL
FIXED IND 4.7UH 165MA 1.5OHM SMD
165mA 4.7uH ±5% 1210 Power Inductors ROHS
MAGNETICS - CHIP INDUCTORTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.