Bourns PM1210-4R7J-RC

Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1210-4R7J-RC.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-49.06%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.148
Stock
38,644
136,379
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
220 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
Ind RF Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1210 Blister Plastic T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLBM2016T4R7J
Inductor RF Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.27A 1.014Ohm DCR 0806 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Bourns PM1210-4R7J-RC provided by its distributors.

Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
7.96MHz 55MHz 220mA 30@7.96MHz 4.7¦ÌH 1.5¦¸ ¡À5% 1210 3.2mm*2.5mm*2.2mm
PM1210 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 4.7muH
INDUCTOR,CHIP, 4.7UH, +/-5%, 1.5 OHM RDC MAX
FIXED IND 4.7UH 220MA 1.5OHM SMD
CHIP INDUCTOR, 4.7UH 220MA 5% 50MHZ; Ind
Chip Inductor, 4.7 Uh, 220Ma, 5%, 50Mhz; Rango De Producto:Serie Pm1210; Inductancia:4.7Μh; Inductancia, Tolerancia:± 5%; Caracasa Del Inductor Alta Frecuencia:1210 [Métrica 3225]; Frecuencia De Autoresonancia Mín.:55Mhz; Factor Q:30 |Bourns Jw Miller PM1210-4R7J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.