What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-4R7J-PF

Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-4R7J-PF.

Newark

Datasheet10 pages8 years ago
Datasheet12 pages14 years ago
Datasheet10 pages13 years ago
Datasheet13 pages13 years ago

TDK

element14 APAC

TME

JRH Electronics

Inventory History

3 month trend:
-57.44%

CAD Models

Download TDK NLV32T-4R7J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.103
$ 0.103
Stock
717,484
190,429
190,429
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
5 %
5 %
5 %
Current Rating
220 mA
220 mA
220 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
1.5 Ω
Q Factor
30
30
30
Test Frequency
7.96 MHz
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R
TAIYO YUDENLBM2016T4R7J
Inductor RF Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 0.27A 1.014Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 175mA 2.3Ohm DCR 1008 T/R
Inductor General Purpose Chip Molded/Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-F
Ind RF Chip Unshielded Wirewound 4.7uH ±5% 7.96MHz 30 Q-Factor Ferrite 175mA T/R

Descriptions

Descriptions of TDK NLV32T-4R7J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
NLV Series 1210 4.7 uH ±5 % 220 mA 1.5 Ohm SMT Molded Wirewound Inductor
7.96MHz 50MHz 1A 220mA 30@7.96MHz 4.7¦ÌH 1.5¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
Signal Line Ind, 4.7Uh,220Ma,5%,50Mhz, Full Reel; Inductance:4.7Μh; Dc Resistance Max:1.5Ohm; Self Resonant Frequency:50Mhz; Dc Current Rating:220Ma; Inductor Case/Package:1210 [3225 Metric]; Product Range:Nlv Series Rohs Compliant: Yes |Tdk NLV32T-4R7J-PF.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-4R7J-PF.