TDK NLV25T-1R2J-PF

Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1.2Ohm DCR 1008 T/R
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-1R2J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV25T-1R2J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.11
Stock
114,095
23,296
Authorized Distributors
5
4
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
230 mA
230 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Wirewound 1.2uH 5% 7.9MHz Ferrite 0.26A 1.1Ohm DCR 0603 T/R
1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 390mA 750mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 390mA T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK NLV25T-1R2J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1.2Ohm DCR 1008 T/R
Fixed inductor 2520 1.2µH ±5% 230mA 2.50 x 2.00mm 1.80mm 1.2Ω 230MHz 30@7.96MHz
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
NLV Series 1008 1.2 uH ±5 % 230 mA 1.2 Ohm SMT Molded Wirewound Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-1R2J-PF.