
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-174387-1-ND | 3,505 | 1 | Cut Tape | ||||||||
| Avnet | NLV32T-1R2J-PF | 0 | 2K | 4d | ||||||||
| Future Electronics | NLV32T-1R2J-PF | 0 | 2K | Tape & Reel | ||||||||
| TTI Europe | NLV32T-1R2J-PF | 0 | 2K | Tape & Reel | 28m | |||||||
| TTI Asia | NLV32T-1R2J-PF | Contact | 13h |
Download TDK NLV32T-1R2J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV32T-1R2J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: