TDK NLV25T-1R2J-EFD

Ind Chip Molded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1008 Blister Plastic T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-1R2J-EFD.

TDK

Datasheet6 pages7 years ago

IHS

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.055
Stock
23,340
168,485
Authorized Distributors
4
5
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
230 mA
230 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 390mA 750mOhm DCR 1210 T/R
Inductor RF Wirewound 1.2uH 5% 7.9MHz Ferrite 0.26A 1.1Ohm DCR 0603 T/R
Ind RF Chip Unshielded Wirewound 1.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 390mA T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK NLV25T-1R2J-EFD provided by its distributors.

Ind Chip Molded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 230mA 1008 Blister Plastic T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 230Ma, 1.2 H, 1.2/Tape And Reel |Tdk NLV25T-1R2J-EFD
FIXED IND 1.2UH 230MA 1.2OHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
INDUCTOR, 1.2UH, 0.23A, 1008, AEC-Q200
INDUCTOR, 1.2UH, 0.23A, 1008, AEC-Q200; Inductance: 1.2µH; Product Range: NLV25-EFD Series; DC Current Rating: 230mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 230MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos