TDK NLV32T-1R2J-EF

1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-1R2J-EF.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
+247%

CAD Models

Download TDK NLV32T-1R2J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.12
Stock
113,796
40,074
Authorized Distributors
6
6
Inductance
1.2 µH
1.2 µH
Tolerance
5 %
5 %
Current Rating
390 mA
390 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Ind Chip Molded 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 50Q-Factor 430mA 550mOhm DCR 1812 T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 1.2uH 5% 7.9MHz 35Q-Factor Ceramic 310mA 1008 T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TDK NLV32T-1R2J-EF provided by its distributors.

1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor General Purpose Chip Molded/Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.39A 0.75Ohm DCR 1210 T/R
INDUCTOR, 1.2UH, 0.39A, 1210; Inductance: 1.2µH; Product Range: NLV32-EF Series; DC Current Rating: 390mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.75ohm; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos