TDK MMZ1608R102ATA00

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608R102ATA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+25.45%

CAD Models

Download TDK MMZ1608R102ATA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MMZ1608R102ATA00 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Ferrite Beads; MMZ1608R102ATA00; TDK; 0603; 100 MHz; 950 µm; 25 %
MMZ Series 0603 1000 O 400 mA 0.5 O DCR Surface Mount Signal Line Chip Bead
500m惟 卤25% 1k惟@100MHz 0603 Ferrite Beads ROHS
500mΩ ±25% 1kΩ@100MHz 0603 Ferrite Beads ROHS
TDK MMZ1608R102ATA00FERRITE BEAD, 1 KOHM, 400mA, 0603 , FULL REEL
FERRITE BEAD, 1K OHM, 400mA, 0603; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:1kohm; DC Current Rating:400mA; Product Range:MMZ Series; DC Resistance Max:500mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608R102ATA00.