TDK MMZ1608S102A

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608S102A.

IHS

Datasheet27 pages15 years ago

JRH Electronics

Newark

element14

Farnell

CAD Models

Download TDK MMZ1608S102A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402

Descriptions

Descriptions of TDK MMZ1608S102A provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R
Inductor Chip Bead 1KOhm 25% 100MHz Ferrite 400mA 0603
FERRITE BEAD, 0.5OHM, 400mA, 0603, FULL REEL
MMZ Series 0603 1 kO 400 mA Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0603, 1000 OHM; Impedance:1kohm; Ferrite Grade:S; DC Resistance Max:0.5ohm; DC Current Rating:400mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:400mA; Inductance Tolerance:± 25%; Inductor Case Style:0603; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0603; Resistance:0.5ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos