Murata BLM18AG102SH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 Paper T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG102SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
+35.38%

CAD Models

Download Murata BLM18AG102SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.028
Stock
6,093,514
58,976,414
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
450 mA
400 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 350mA 490mOhm DCR 0402 Paper T/R
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 Automotive AEC-Q200 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of Murata BLM18AG102SH1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 Paper T/R
450mA 1kΩ@100MHz 500mΩ SMD Ferrite Bead, 0603, 1.6mm × 800μm × 950μm
Ferrite beads; MURATA; BLM18AG102SH1D; 0603; 950 µm; 100 MHz; 25 %
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s)
BLM18A Series 0603 1kO 0.4 A 500 mO DCR SMT Automotive Chip Ferrite Bead

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18AG102SH1D.
  • BLM18AG102SH1D..