TDK MMZ2012S102A

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ2012S102A.

IHS

Datasheet27 pages15 years ago

Farnell

Newark

element14

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TDK MMZ2012S102A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.078
Stock
5,014
239,744
Authorized Distributors
0
1
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
350 mΩ
350 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-11-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2024-12-30

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 600mA 350mOhm DCR 0603 T/R
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ2012S102A provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
MMZ Series 0805 1 kOhm 500 mA 0.35 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.35OHM, 500mA, 0805, FULL REEL
FERRITE BEAD, 1 KOHM, 500mA, 0805
TDK MMZ2012S102A FERRITE BEAD, 0.35OHM, 500MA, 0805
FERRITE CHIP BEAD, SMD, 1kohm, 500mA; Impedance:1kohm; Frequency Range:40MHz to 300MHz; DC Resistance Max:0.35ohm; DC Current Rating:500mA; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Resistance:0.35ohm; Series:MMZ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ2012S102A.