Murata BLM18AG102SN1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG102SN1D.

IHS

Datasheet12 pages3 years ago

Newark

TME

Farnell

_legacy Avnet

Inventory History

3 month trend:
+36.44%

CAD Models

Download Murata BLM18AG102SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.032
Stock
58,976,414
6,093,514
Authorized Distributors
6
6
Impedance
1 kΩ
1 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
400 mA
450 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 650mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 300mA 580mOhm DCR 0402
TAIYO YUDENBK2125HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.35Ohm DCR 0805 T/R
TAIYO YUDENBK2125HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.4Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.45Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 500mA 280mOhm DCR 0805 Paper T/R

Descriptions

Descriptions of Murata BLM18AG102SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R
450mA 1kΩ@100MHz 500mΩ SMD Ferrite Bead, 0603, 1.6mm × 800μm × 950μm
SMD EMI Filters/Chip Ferrite Beads 0603 1000 OHM
BLM Series 0603 1 kOhm 400 mA 0.6 Ohm DCR Surface Mount Ferrite Bead
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)
500mΩ ±25% 1kΩ@100MHz 0603 Ferrite Beads ROHS
Ferrite bead EMI--603 SMD; Z=1000Ohm; Rdc=0.5R; Imax=400mA
FERRITE BEAD, 0603 CASE, 1KOHM; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 400mA; Product Range: EMIFIL BLM18A Series; DC Resistance Max: 0.5ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Ferrite Mounting: SMD
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 450 / Maximum DC Resistance mOhm = 500 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • /BLM18AG102SN1D
  • 1515671
  • BLM18AG102SN1D.
  • BLM18AG102SN1D..